-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7609
|
Newark | Res, R22, 5%, 0.25W, Thick Film, 2010, Resistance:0.22Ohm, Product Range:Erj12Z Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Panasonic ERJ-12ZQJR22U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1480 | Buy Now |
DISTI #
57AK2609
|
Newark | Res, R22, 5%, 0.25W, Thick Film, 2010, Resistance:0.22Ohm, Product Range:Erj12Z Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Panasonic ERJ-12ZQJR22U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
P.22AFCT-ND
|
DigiKey | RES 0.22 OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8136 In Stock |
|
$0.1098 / $0.6300 | Buy Now |
DISTI #
ERJ-12ZQJR22U
|
Avnet Americas | SMD Chip Resistor, 220 Milliohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12ZQJR22U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1236 | Buy Now |
DISTI #
667-ERJ-12ZQJR22U
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.22ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 19249 |
|
$0.1090 / $0.6100 | Buy Now |
DISTI #
V72:2272_11330344
|
Arrow Electronics | Res Thick Film 2010 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2329 Container: Cut Strips | Americas - 82 |
|
$0.1094 / $0.5868 | Buy Now |
|
Future Electronics | ERJ Series 2010 0.22 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1020 / $0.1070 | Buy Now |
|
Future Electronics | ERJ Series 2010 0.22 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1020 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.1115 / $0.1252 | Buy Now |
DISTI #
65101878
|
Verical | Res Thick Film 2010 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2247 | Americas - 30000 |
|
$0.1559 / $0.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy