Part Details for ERJ-12YJ133U by Panasonic Electronic Components
Overview of ERJ-12YJ133U by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12YJ133U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7428
|
Newark | Thick Film Chip Resistor,1812, 1/2W 5% Rohs Compliant: Yes |Panasonic ERJ-12YJ133U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0730 | Buy Now |
DISTI #
10-ERJ-12YJ133UTR-ND
|
DigiKey | RES 13K OHM 5% 3/4W 1812 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
ERJ-12YJ133U
|
Avnet Americas | Res Thick Film 1812 13K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12YJ133U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
667-ERJ-12YJ133U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 13Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0607 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 13K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0627 | Buy Now |
|
Master Electronics | Res Thick Film 1812 13K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0627 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 1.30K Ohms 5% 3/4W 200PPM AECQ200 | 0 |
|
$0.0751 / $0.0916 | RFQ |