-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7306
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 680 Ohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-12SF6800U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P680ACCT-ND
|
DigiKey | RES SMD 680 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11827 In Stock |
|
$0.0672 / $0.4600 | Buy Now |
DISTI #
ERJ-12SF6800U
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF6800U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF6800U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 680ohms 1% AEC-Q200 RoHS: Compliant | 1041 |
|
$0.0660 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 680 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0671 / $0.0774 | Buy Now |
|
Master Electronics | Res Thick Film 2010 680 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0671 / $0.0774 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 680 Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1049 / $0.1206 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy