-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-12SF3320U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P332ACCT-ND
|
DigiKey | RES SMD 332 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0680 / $0.3800 | Buy Now |
DISTI #
ERJ-12SF3320U
|
Avnet Americas | Res Thick Film 2010 332 Ohm 1% 3/4W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0729 | Buy Now |
DISTI #
667-ERJ-12SF3320U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 332ohms 1% AEC-Q200 RoHS: Compliant | 44462 |
|
$0.0680 / $0.3100 | Buy Now |
|
Future Electronics | RES SMD 332 OHM 1% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
10000 Reel |
|
$0.1450 / $0.1480 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 332 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
35000 In Stock |
|
$0.0653 / $0.0735 | Buy Now |
DISTI #
ERJ-12SF3320U
|
TTI | Thick Film Resistors - SMD 2010 332ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0650 / $0.0680 | Buy Now |
|
Master Electronics | Res Thick Film 2010 332 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
35000 In Stock |
|
$0.0653 / $0.0735 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1973 / $0.2114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy