-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P226ACCT-ND
|
DigiKey | RES SMD 226 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4589 In Stock |
|
$0.0668 / $0.4700 | Buy Now |
DISTI #
ERJ-12SF2260U
|
Avnet Americas | SMD Chip Resistor, 226 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF2260U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF2260U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 226ohms 1% AEC-Q200 RoHS: Compliant | 4761 |
|
$0.0670 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0635 / $0.0916 | Buy Now |
DISTI #
84946654
|
Verical | Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2434 | Americas - 10000 |
|
$0.0841 / $0.1191 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$4.5920 / $11.2000 | Buy Now |
DISTI #
ERJ-12SF2260U
|
TTI | Thick Film Resistors - SMD 2010 226ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0760 | Buy Now |
|
Master Electronics | Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0635 / $0.0916 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 226 Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1032 / $0.1187 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy