-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4077
|
Newark | Res, Thick Film, 10R, 1%, 0.75W, 2010, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-12SF10R0U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7494 |
|
$0.0600 | Buy Now |
DISTI #
51W6828
|
Newark | Res, Thick Film, 10R, 1%, 0.75W, 2010, Reel, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-12SF10R0U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0900 | Buy Now |
DISTI #
P10.0ACCT-ND
|
DigiKey | RES SMD 10 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3429 In Stock |
|
$0.0672 / $0.4600 | Buy Now |
DISTI #
ERJ-12SF10R0U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF10R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF10R0U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 10ohms 1% AEC-Q200 RoHS: Compliant | 2914 |
|
$0.0670 / $0.4600 | Buy Now |
|
Future Electronics | ERJ Series 2010 10 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0812 / $0.0859 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 On Order |
|
$0.0671 / $0.0774 | Buy Now |
DISTI #
24090481
|
Verical | Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 834 Package Multiple: 1 | Americas - 7494 |
|
$0.0828 / $0.0907 | Buy Now |
|
Bristol Electronics | 14944 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 5355 |
|
$0.0375 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy