-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6819
|
Newark | Thick Film Chip Res1812,low Ohmic Val,1% Rohs Compliant: Yes |Panasonic ERJ-12RQFR33U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1040 | Buy Now |
DISTI #
ERJ-12RQFR33U
|
Avnet Americas | SMD Current Sense Resistor, 330 Milliohm, ? 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-12RQFR33U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0794 / $0.0865 | Buy Now |
DISTI #
667-ERJ-12RQFR33U
|
Mouser Electronics | Current Sense Resistors - SMD 1812 0.33ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.0790 | Order Now |
|
Onlinecomponents.com | Res Thick Film 1812 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0793 / $0.0906 | Buy Now |
|
Master Electronics | Res Thick Film 1812 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0793 / $0.0906 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 330m Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.1958 / $0.2252 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy