-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-12NF3163UTR-ND
|
DigiKey | RES 316K OHM 1% 3/4W 1812 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1012 | Buy Now |
DISTI #
ERJ-12NF3163U
|
Avnet Americas | Thick Film Chip Resistor,1812, 1/2W 1% - Tape and Reel (Alt: ERJ-12NF3163U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0884 | Buy Now |
DISTI #
667-ERJ-12NF3163U
|
Mouser Electronics | Thick Film Resistors - SMD NRFND 05/19/2022 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0939 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 316K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0779 / $0.0884 | Buy Now |
|
Master Electronics | Res Thick Film 1812 316K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0779 / $0.0884 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 316K Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1075 / $0.1236 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy