-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-12NF2000U-ND
|
DigiKey | RES 200 OHM 3/4W 1% 1812 SMD Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0906 | Buy Now |
DISTI #
ERJ-12NF2000U
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 1%, 750 mW, 1812 [3246 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12NF2000U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.0884 | Buy Now |
DISTI #
667-ERJ-12NF2000U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 200ohms 1% AEC-Q200 RoHS: Compliant | 7984 |
|
$0.0770 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0939 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 200 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0779 / $0.0884 | Buy Now |
|
Master Electronics | Res Thick Film 1812 200 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0779 / $0.0884 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 200 Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.1039 / $0.1195 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy