Part Details for ERIC-SIGFOX-USB by Low Power Radio Solutions
Overview of ERIC-SIGFOX-USB by Low Power Radio Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for ERIC-SIGFOX-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4587
|
Newark | Rf Transceivers, 868.2Mhz, Rf Modulation:-, Data Rate Max:-, Frequency Max:868.2Mhz, Sensitivity Dbm:-, Supply Voltage Min:-, Supply Voltage Max:-, Transmit Power:-, Module Interface:Usb, Supply Current:-, Rf Transceiver Rohs Compliant: Yes |Lprs ERIC-SIGFOX-USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $47.2800 | Buy Now |
Part Details for ERIC-SIGFOX-USB
ERIC-SIGFOX-USB CAD Models
ERIC-SIGFOX-USB Part Data Attributes
|
ERIC-SIGFOX-USB
Low Power Radio Solutions
Buy Now
|
Compare Parts:
ERIC-SIGFOX-USB
Low Power Radio Solutions
|
Samacsys Manufacturer | LPRS |