Part Details for ERHB631LGC222MF90U by Chemi-Con
Overview of ERHB631LGC222MF90U by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERHB631LGC222MF90U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERHB631LGC222MF90U
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 20% 630V High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$72.5100 / $74.1100 | Buy Now |
Part Details for ERHB631LGC222MF90U
ERHB631LGC222MF90U CAD Models
ERHB631LGC222MF90U Part Data Attributes
|
ERHB631LGC222MF90U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERHB631LGC222MF90U
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 27.72 mA | |
Length | 90 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | FEMALE THREADED |