Part Details for ERHB5H1LGC102MD70U by Chemi-Con
Overview of ERHB5H1LGC102MD70U by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERHB5H1LGC102MD70U
ERHB5H1LGC102MD70U CAD Models
ERHB5H1LGC102MD70U Part Data Attributes:
|
ERHB5H1LGC102MD70U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERHB5H1LGC102MD70U
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 11.5 mA | |
Length | 70 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 575 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | FEMALE THREADED |