Part Details for ERHA651LGC182MDF0M by Chemi-Con
Overview of ERHA651LGC182MDF0M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERHA651LGC182MDF0M
ERHA651LGC182MDF0M CAD Models
ERHA651LGC182MDF0M Part Data Attributes:
|
ERHA651LGC182MDF0M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERHA651LGC182MDF0M
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |