Part Details for ERH051R000FC0230 by Vishay Intertechnologies
Overview of ERH051R000FC0230 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERH051R000FC0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERH051R000FC0230
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 5 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ERH051R000FC0230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |