Part Details for ERG5SJ331 by Panasonic Electronic Components
Overview of ERG5SJ331 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ERG5SJ331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70361097
|
RS | ERG Series Axial Through Hole Fixed Resistor 330Ohms +/-5% 5W +/-200ppm/degC | Panasonic Electronic Components ERG5SJ331 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3630 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
917 Partner Stock |
|
$0.3180 / $0.3740 | Buy Now |
DISTI #
65701708
|
Verical | Res Metal Oxide Film 330 Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 917 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
ERG5SJ331-PAN
|
TME | ERG5SJ331 Min Qty: 93 | 917 |
|
$0.3880 / $0.4500 | Buy Now |
DISTI #
ERG5SJ331
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 5 W, Axial Leaded, Metal Oxide, High Reliability - Tape and Reel (Alt: ERG5SJ331) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600605379105
|
Chip1Stop | Varistors RoHS: Compliant | 917 |
|
$0.4460 / $0.4670 | Buy Now |
|
Master Electronics | RoHS: Compliant |
917 Partner Stock |
|
$0.3180 / $0.3740 | Buy Now |
Part Details for ERG5SJ331
ERG5SJ331 CAD Models
ERG5SJ331 Part Data Attributes
|
ERG5SJ331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG5SJ331
Panasonic Electronic Components
RES,AXIAL,METAL FILM,330 OHMS,500WV,5% +/-TOL,-200,200PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 24 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |