Part Details for ERG5SJ183 by Panasonic Electronic Components
Overview of ERG5SJ183 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ERG5SJ183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9862
|
Newark | Res, 18K, 5%, 5W, Axial, Metal Oxide, Resistance:18Kohm, Product Range:Erg Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Metal Oxide, Temperature Rohs Compliant: Yes |Panasonic ERG5SJ183 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70361088
|
RS | ERG Series Axial Through Hole Fixed Resistor 18kOhms +/-5% 5W +/-200ppm/degC | Panasonic Electronic Components ERG5SJ183 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3390 | RFQ |
DISTI #
ERG5SJ183
|
Avnet Abacus | Res Metal Oxide 18K Ohm 5% 5W �200ppm/�C Conformal AXL Thru-Hole Bulk (Alt: ERG5SJ183) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERG5SJ183
ERG5SJ183 CAD Models
ERG5SJ183 Part Data Attributes
|
ERG5SJ183
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG5SJ183
Panasonic Electronic Components
RES,AXIAL,METAL FILM,18K OHMS,500WV,5% +/-TOL,-200,200PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 24 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |