There are no models available for this part yet.
Overview of ERG3SJ122 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ERG3SJ122 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70348456
|
RS | ERG Series Axial Through Hole Fixed Resistor 1.2kOhms +/-5% 3W +/-300ppm/degC | Panasonic Electronic Components ERG3SJ122 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1670 | RFQ | |
Quest Components | RESISTOR, METAL OXIDE FILM, 3W, 5%, 300PPM, 1200OHM, THROUGH HOLE MOUNT (Also Known As: ERG-3SJ122) | 387 |
|
$0.2003 / $0.4293 | Buy Now | ||
Quest Components | RESISTOR, METAL OXIDE FILM, 3W, 5%, 300PPM, 1200OHM, THROUGH HOLE MOUNT | 387 |
|
$0.2003 / $0.4293 | Buy Now | ||
Quest Components | RESISTOR, METAL OXIDE FILM, 3W, 5%, 300PPM, 1200OHM, THROUGH HOLE MOUNT | 800 |
|
$0.1600 / $0.8000 | Buy Now | ||
Quest Components | RESISTOR, METAL OXIDE FILM, 3W, 5%, 300PPM, 1200OHM, THROUGH HOLE MOUNT (Also Known As: ERG-3SJ122) | 800 |
|
$0.1600 / $0.8000 | Buy Now | ||
DISTI #
ERG3SJ122
|
Avnet Abacus | Resistor, 1.2 kOhm, � 5%, 3 W, Axial Leaded, Metal Oxide, High Reliability - Tape and Reel (Alt: ERG3SJ122) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERG3SJ122 by Panasonic Electronic Components
Part Data Attributes for ERG3SJ122 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
IEC60115-4, FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
15 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-2
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for ERG3SJ122
This table gives cross-reference parts and alternative options found for ERG3SJ122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG3SJ122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG3SJU122V | Fixed Resistor, Metal Oxide Film, 3W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL | Panasonic Electronic Components | ERG3SJ122 vs ERG3SJU122V |