Part Details for ERG2SJ333 by Panasonic Electronic Components
Results Overview of ERG2SJ333 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERG2SJ333 Information
ERG2SJ333 by Panasonic Electronic Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERG2SJ333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 350 ppm, 33000 ohm, THROUGH HOLE MOUNT | 99 |
|
$0.1005 / $0.1340 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 350 ppm, 33000 ohm, THROUGH HOLE MOUNT (Also Known As: ERG-2SJ... more | 99 |
|
$0.1005 / $0.1340 | Buy Now |
DISTI #
ERG2SJ333
|
Avnet Abacus | Through Hole Resistor 33 kohm ERG 2 W 5 Axial Leaded 350 V (Alt: ERG2SJ333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERG2SJ333
ERG2SJ333 CAD Models
ERG2SJ333 Part Data Attributes
|
ERG2SJ333
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG2SJ333
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 2W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |