Part Details for ERG2SJ120 by Panasonic Electronic Components
Overview of ERG2SJ120 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG2SJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 350 PPM, 12 OHM, THROUGH HOLE MOUNT | 31 |
|
$0.1568 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 2 W, 5 %, 350 PPM, 12 OHM, THROUGH HOLE MOUNT (Also Known As: ERG-2SJ120) | 31 |
|
$0.1568 | Buy Now |
DISTI #
3341870
|
Farnell | RES, 12R, 2W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1000 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.0655 | Buy Now |
Part Details for ERG2SJ120
ERG2SJ120 CAD Models
ERG2SJ120 Part Data Attributes:
|
ERG2SJ120
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG2SJ120
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERG2SJ120
This table gives cross-reference parts and alternative options found for ERG2SJ120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG2SJ120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG2SJ120E | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 12ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERG2SJ120 vs ERG2SJ120E |
ERG2SJW120E | Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG2SJ120 vs ERG2SJW120E |
ERG2SJ120V | Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG2SJ120 vs ERG2SJ120V |
ERG2SJ120P | Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG2SJ120 vs ERG2SJ120P |