Part Details for ERG-3SJ510 by Panasonic Electronic Components
Overview of ERG-3SJ510 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8026
|
Newark | Resistor, 51Ohm, 3W, 5%, Axial, Resistance:51Ohm, Product Range:Erg Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:5.5Mmrohs Compliant: Yes |Panasonic ERG-3SJ510 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ERG-3SJ510
ERG-3SJ510 CAD Models
ERG-3SJ510 Part Data Attributes
|
ERG-3SJ510
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-3SJ510
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |