Part Details for ERG-3SJ391 by Panasonic Electronic Components
Overview of ERG-3SJ391 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7992
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-3SJ391 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P390W-3BK-ND
|
DigiKey | RES 390 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
839 In Stock |
|
$0.1457 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 390 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1343 In Stock |
|
$0.1488 / $0.1714 | Buy Now |
DISTI #
51676935
|
Verical | Res Metal Oxide Film 390 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1247 | Americas - 1000 |
|
$0.2381 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 390 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1343 In Stock |
|
$0.1488 / $0.1714 | Buy Now |