Part Details for ERG-3SJ330 by Panasonic Electronic Components
Overview of ERG-3SJ330 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7965
|
Newark | Through Hole Resistor, Erg Series, 33 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ330 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P33W-3BK-ND
|
DigiKey | RES 33 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2790 In Stock |
|
$0.1110 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
3756 In Stock |
|
$0.1139 / $0.1306 | Buy Now |
DISTI #
51669170
|
Verical | Res Metal Oxide Film 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1304 | Americas - 3000 |
|
$0.1644 / $0.1814 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 44 |
|
$0.3750 / $0.7500 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
3756 In Stock |
|
$0.1139 / $0.1306 | Buy Now |
Part Details for ERG-3SJ330
ERG-3SJ330 CAD Models
ERG-3SJ330 Part Data Attributes
|
ERG-3SJ330
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-3SJ330
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |