Part Details for ERG-3SJ240 by Panasonic Electronic Components
Overview of ERG-3SJ240 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7929
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-3SJ240 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 24 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1 In Stock |
|
$0.0926 / $0.1260 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 24 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1 In Stock |
|
$0.0926 / $0.1260 | Buy Now |