Part Details for ERG-3SJ182 by Panasonic Electronic Components
Overview of ERG-3SJ182 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7899
|
Newark | Through Hole Resistor, Erg Series, 1.8 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ182 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P1.8KW-3BK-ND
|
DigiKey | RES 1.8K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2049 In Stock |
|
$0.1110 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 1.8K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1272 In Stock |
|
$0.1139 / $0.1306 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Master Electronics | Res Metal Oxide Film 1.8K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
1272 In Stock |
|
$0.1139 / $0.1306 | Buy Now |