Part Details for ERG-3SJ153 by Panasonic Electronic Components
Overview of ERG-3SJ153 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15KW-3BK-ND
|
DigiKey | RES 15K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
289 In Stock |
|
$0.1611 / $0.5100 | Buy Now |
|
Future Electronics | ERG Series Ø 5.50 x 15 mm 15 kOhm 3 W ±5 % ±300 ppm/°C Metal Oxide FIlm Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.1000 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 15K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4399 In Stock |
|
$0.0961 / $0.1104 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 100 |
|
$0.2250 / $0.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 15K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4399 In Stock |
|
$0.0961 / $0.1104 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1333 / $0.1429 | Buy Now |