There are no models available for this part yet.
Overview of ERG-2SJ910 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERG-2SJ910 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W7695
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ910 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
P91W-2BK-ND
|
DigiKey | RES 91 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
857 In Stock |
|
$0.0717 / $0.3700 | Buy Now | |
Onlinecomponents.com | Res Metal Oxide Film 91 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
6038 In Stock |
|
$0.0732 / $0.0956 | Buy Now | ||
DISTI #
51669111
|
Verical | Res Metal Oxide Film 91 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1403 | Americas - 6000 |
|
$0.0966 / $0.1243 | Buy Now | |
Master Electronics | Res Metal Oxide Film 91 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
6038 In Stock |
|
$0.0732 / $0.0956 | Buy Now |