Part Details for ERG-2SJ820 by Panasonic Electronic Components
Overview of ERG-2SJ820 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4613
|
Newark | Fixed Resistor, Metal Oxide Film, 2W, 82Ohm, 350V, 5% +/-Tol, 350Ppm/Cel, Through Hole Mount Rohs Compliant: Yes |Panasonic ERG-2SJ820 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
6891 In Stock |
|
$0.0406 / $0.0664 | Buy Now |
DISTI #
80322745
|
Verical | Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1941 Package Multiple: 1 Date Code: 1621 | Americas - 6996 |
|
$0.0515 | Buy Now |
DISTI #
35608946
|
Verical | Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 5000 |
|
$0.0410 | Buy Now |
DISTI #
51664205
|
Verical | Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 991 Package Multiple: 991 Date Code: 1701 | Americas - 991 |
|
$0.0839 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 82 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
6891 In Stock |
|
$0.0406 / $0.0664 | Buy Now |