Part Details for ERG-2SJ472 by Panasonic Electronic Components
Overview of ERG-2SJ472 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7590
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ472 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
3634 In Stock |
|
$0.0406 / $0.0619 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 100 |
|
$0.0938 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 225 |
|
$0.3291 / $0.8775 | Buy Now |
|
Quest Components | 80 |
|
$0.0750 / $0.2500 | Buy Now | |
|
Quest Components | 180 |
|
$0.3510 / $1.1700 | Buy Now | |
|
Master Electronics | Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
3634 In Stock |
|
$0.0406 / $0.0619 | Buy Now |
Part Details for ERG-2SJ472
ERG-2SJ472 CAD Models
ERG-2SJ472 Part Data Attributes:
|
ERG-2SJ472
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ472
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |