Part Details for ERG-2SJ430 by Panasonic Electronic Components
Overview of ERG-2SJ430 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7563
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ430 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 43 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
5900 In Stock |
|
$0.0400 / $0.0604 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 43 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
5900 In Stock |
|
$0.0400 / $0.0604 | Buy Now |