Part Details for ERG-2SJ391E by Panasonic Electronic Components
Overview of ERG-2SJ391E by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ391E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4609
|
Newark | Fixed Resistor, Metal Oxide Film, 2W, 390Ohm, 350V, 5% +/-Tol, 350Ppm/Cel, Through Hole Mount Rohs Compliant: Yes |Panasonic ERG-2SJ391E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 390 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Automotive Tape and Box RoHS: Compliant |
2000 Partner Stock |
|
$0.0435 / $0.0663 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 390 Ohm 5% 2W ±350ppm/°C Conformal Coated RDL Automotive Tape and Box RoHS: Compliant |
2000 Partner Stock |
|
$0.0435 / $0.0663 | Buy Now |
Part Details for ERG-2SJ391E
ERG-2SJ391E CAD Models
ERG-2SJ391E Part Data Attributes:
|
ERG-2SJ391E
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ391E
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |