Part Details for ERG-2SJ223 by Panasonic Electronic Components
Overview of ERG-2SJ223 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7463
|
Newark | Resistor, 22Kohm, 2W, 5%, Axial, Resistance:22Kohm, Product Range:Erg Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:4Mmrohs Compliant: Yes |Panasonic ERG-2SJ223 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 22K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4 In Stock |
|
$0.0412 / $0.0681 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 120 |
|
$0.3750 / $0.7500 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 22K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4 In Stock |
|
$0.0412 / $0.0681 | Buy Now |
Part Details for ERG-2SJ223
ERG-2SJ223 CAD Models
ERG-2SJ223 Part Data Attributes:
|
ERG-2SJ223
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ223
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |