Part Details for ERG-2SJ221 by Panasonic Electronic Components
Overview of ERG-2SJ221 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7455
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ221 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.0798 / $0.2660 | Buy Now | |
|
Chip1Cloud | RES 220 OHM 2W 5% AXIAL | 4430 |
|
RFQ |
Part Details for ERG-2SJ221
ERG-2SJ221 CAD Models
ERG-2SJ221 Part Data Attributes
|
ERG-2SJ221
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ221
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |