Part Details for ERG-2SJ220 by Panasonic Electronic Components
Overview of ERG-2SJ220 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7451
|
Newark | Resistor, 22Ohm, 2W, 5%, Axial, Resistance:22Ohm, Product Range:Erg Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:4Mm Rohs Compliant: Yes |Panasonic ERG-2SJ220 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P22W-2BK-ND
|
DigiKey | RES 22 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38268 In Stock |
|
$0.0435 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0416 / $0.0516 | Buy Now |
DISTI #
58141218
|
Verical | Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2123 | Americas - 8000 |
|
$0.0590 / $0.0717 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
8000 In Stock |
|
$0.0416 / $0.0516 | Buy Now |
Part Details for ERG-2SJ220
ERG-2SJ220 CAD Models
ERG-2SJ220 Part Data Attributes
|
ERG-2SJ220
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ220
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |