Part Details for ERG-2SJ151V. by Panasonic Electronic Components
Overview of ERG-2SJ151V. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ151V.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9105
|
Newark | Resistance:150Ohm, Product Range:Erg Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Type:Metal Oxide, Temperature Coefficient:± 350Ppm/°C Rohs Compliant: Yes |Panasonic ERG-2SJ151V. Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0650 | Buy Now |