Part Details for ERG-2SJ131 by Panasonic Electronic Components
Overview of ERG-2SJ131 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7375
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ131 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P130W-2BK-ND
|
DigiKey | RES 130 OHM 5% 2W AXIAL Lead time: 18 Weeks Container: Bulk |
1000 In Stock |
|
Buy Now | |
|
Bristol Electronics | 1091 |
|
RFQ |