Part Details for ERG-2SJ104 by Panasonic Electronic Components
Overview of ERG-2SJ104 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7335
|
Newark | Resistor, 100Kohm, 2W, 5%, Axial, Resistance:100Kohm, Product Range:Erg Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Panasonic ERG-2SJ104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.0430 / $0.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 3100 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 2480 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Quest Components | 76 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for ERG-2SJ104
ERG-2SJ104 CAD Models
ERG-2SJ104 Part Data Attributes
|
ERG-2SJ104
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ104
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |