There are no models available for this part yet.
Overview of ERG-2SJ101A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERG-2SJ101A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ1372
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ERG-2SJ101A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
V72:2272_11328683
|
Arrow Electronics | Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 2095 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2210 Container: Cut Strips | Americas - 4646 |
|
$0.0414 / $0.1165 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0 | Buy Now | ||
Onlinecomponents.com | Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
10 In Stock |
|
$0.0435 / $0.0592 | Buy Now | ||
DISTI #
84342289
|
Verical | Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 6000 |
|
$0.0640 / $0.0660 | Buy Now | |
DISTI #
62981177
|
Verical | Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 2095 Package Multiple: 1 Date Code: 2210 | Americas - 4646 |
|
$0.0414 | Buy Now | |
Master Electronics | Res Metal Oxide Film 100 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
10 In Stock |
|
$0.0435 / $0.0592 | Buy Now |
CAD Models for ERG-2SJ101A by Panasonic Electronic Components
Part Data Attributes for ERG-2SJ101A by Panasonic Electronic Components
ERG-2SJ101A
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERG-2SJ101APanasonic Electronic ComponentsVS
-