Part Details for ERG-2SJ100 by Panasonic Electronic Components
Overview of ERG-2SJ100 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7318
|
Newark | Resistor, 10 Ohm, 2W, 5%, Axial, Resistance:10Ohm, Product Range:Erg Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:4Mm Rohs Compliant: Yes |Panasonic ERG-2SJ100 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 6 | 877 |
|
$0.2457 / $0.8775 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 335 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 268 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Quest Components | 701 |
|
$0.3042 / $1.1700 | Buy Now |
Part Details for ERG-2SJ100
ERG-2SJ100 CAD Models
ERG-2SJ100 Part Data Attributes
|
ERG-2SJ100
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ100
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |