Part Details for ERG-1SJ560 by Panasonic Electronic Components
Overview of ERG-1SJ560 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-1SJ560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7105
|
Newark | Through Hole Resistor, Erg Series, 56 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-1SJ560 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 56 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk RoHS: Compliant |
4975 In Stock |
|
$0.0360 / $0.0698 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1600 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Master Electronics | Res Metal Oxide Film 56 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk RoHS: Compliant |
4975 In Stock |
|
$0.0360 / $0.0698 | Buy Now |
Part Details for ERG-1SJ560
ERG-1SJ560 CAD Models
ERG-1SJ560 Part Data Attributes:
|
ERG-1SJ560
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-1SJ560
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |