Part Details for ERG-1SJ363 by Panasonic Electronic Components
Overview of ERG-1SJ363 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-1SJ363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7037
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-1SJ363 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P36KW-1BK-ND
|
DigiKey | RES 36K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5180 In Stock |
|
$0.0348 / $0.3000 | Buy Now |