Part Details for ERG-1SJ331 by Panasonic Electronic Components
Overview of ERG-1SJ331 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-1SJ331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7013
|
Newark | Resistor, 330 Ohm, 1W, 5%, Axial, Resistance:330Ohm, Product Range:Erg Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Panasonic ERG-1SJ331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0360 / $0.3440 | Buy Now |
Part Details for ERG-1SJ331
ERG-1SJ331 CAD Models
ERG-1SJ331 Part Data Attributes:
|
ERG-1SJ331
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-1SJ331
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |