Part Details for ERG-12SJ122 by Panasonic Electronic Components
Results Overview of ERG-12SJ122 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERG-12SJ122 Information
ERG-12SJ122 by Panasonic Electronic Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERG-12SJ122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Oxide Film 1.2K Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Automotive Bulk RoHS: Compliant |
7001 In Stock |
|
$0.0236 / $0.0354 | Buy Now |
DISTI #
51676807
|
Verical | Res Metal Oxide Film 1.2K Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 1410 | Americas - 7000 |
|
$0.0321 / $0.0460 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 1.2K Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Automotive Bulk RoHS: Compliant |
7001 In Stock |
|
$0.0236 / $0.0354 | Buy Now |
Part Details for ERG-12SJ122
ERG-12SJ122 CAD Models
ERG-12SJ122 Part Data Attributes
|
ERG-12SJ122
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-12SJ122
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |