Part Details for ERFB-1204-NOWC2 by Kingfisher Controls
Results Overview of ERFB-1204-NOWC2 by Kingfisher Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERFB-1204-NOWC2 Information
ERFB-1204-NOWC2 by Kingfisher Controls is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVP1204ANLGI/W | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer | |
8P34S1204NLGI | Renesas Electronics Corporation | 2:4 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks | |
8SLVP1204ANLGI | Renesas Electronics Corporation | 2:4 LVPECL Output Fanout Buffer |
Price & Stock for ERFB-1204-NOWC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4275-ERFB-1204-NOWC2-ND
|
DigiKey | PROXIMITY SENSOR IND 4MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$17.9552 / $19.9500 | Buy Now |