-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERF8-060-01-L-D-RA-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7303
|
Newark | Conn, Stacking, Rcpt, 120P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.8000 / $9.4400 | Buy Now |
DISTI #
SAM13625CT-ND
|
DigiKey | CONN SOCKET 120POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$7.0109 / $11.6700 | Buy Now |
DISTI #
ERF8-060-01-L-D-RA-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 120 Contacts - Tape and Reel (Alt: ERF8... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 4 Days Container: Reel | 199 Factory Stock |
|
$5.6448 / $8.2308 | Buy Now |
DISTI #
200-ERF806001LDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 92 |
|
$5.8800 / $11.6700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
50 In Stock |
|
$6.0400 / $12.3400 | Buy Now |
DISTI #
85031485
|
Verical | Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder RA SMD T/R Min Qty: 199 Package Multiple: 199 | Americas - 199 |
|
$9.0500 | Buy Now |
DISTI #
71326755
|
Verical | Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder RA SMD T/R Min Qty: 5 Package Multiple: 5 Date Code: 2340 | Americas - 50 |
|
$10.2180 / $16.0420 | Buy Now |
DISTI #
87344452
|
Verical | Conn Micro High Speed Socket Strip SKT 120 POS 0.8mm Solder RA SMD T/R Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.4930 / $21.6857 | Buy Now |
DISTI #
5cd8e22dcd7c1c4c38311374
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 199 |
|
$5.8800 / $11.6700 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 131 |
|
$9.0500 / $11.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-060-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-060-01-L-D-RA-TR
Samtec Inc
Board Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER |