Part Details for ERF8-050-09.0-L-DV-L-K-FR by Samtec Inc
Overview of ERF8-050-09.0-L-DV-L-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-050-09.0-L-DV-L-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-050-09.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 100 Position 11mm/14mm/17mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-050-09.0-L-DV) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.1000 / $7.1400 | Buy Now |
DISTI #
200-ERF8050090LDVLKF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket | 0 |
|
$5.5200 / $7.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $13.8300 | Buy Now |
DISTI #
000000000006204536
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 250 | 0 |
|
$3.7900 / $7.1400 | Buy Now |
DISTI #
ERF8-050-09.0-L-DV-L-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 100 Position 11mm/14mm/17mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-050-09.0-L-DV-L-K-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6400 / $13.8300 | Buy Now |
DISTI #
5ff5e1a39eb9618c5ed8fd13
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.7900 / $7.1400 | Buy Now |
Part Details for ERF8-050-09.0-L-DV-L-K-FR
ERF8-050-09.0-L-DV-L-K-FR CAD Models
ERF8-050-09.0-L-DV-L-K-FR Part Data Attributes
|
ERF8-050-09.0-L-DV-L-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-050-09.0-L-DV-L-K-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |