-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0244
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle |Samtec ERF8-020-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8667 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
91P7182
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-020-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 8667 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
95AC9714
|
Newark | Conn Micro Hs Sckt Strp Skt 40 Pos 0.8Mm Sldr St Smd Rohs Compliant: Yes |Samtec ERF8-020-05.0-S-DV-K-TR Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 / $5.0700 | Buy Now |
DISTI #
56AC5386
|
Newark | Conn, Stacking, Rcpt, 40Pos, 2Row, 0.8Mm, Product Range:Erf8 Series, No. Of Contacts:40Contacts, Gender:Receptacle, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Samtec ERF8-020-05.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $6.9700 | Buy Now |
DISTI #
SAM8619CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3245 In Stock |
|
$2.7234 / $5.0400 | Buy Now |
DISTI #
ERF8-020-05.0-S-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-020-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 10 Weeks, 0 Days Container: Reel | 3759421 Factory Stock |
|
$2.3647 / $3.5194 | Buy Now |
DISTI #
200-ERF8020050SDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 2298 |
|
$3.4800 / $5.3800 | Buy Now |
DISTI #
V72:2272_07467331
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1812 Container: Cut Strips | Americas - 1 |
|
$4.4100 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 40 Contacts - Receptacle - 0.8 mm - Surface Mount - 2 Rows. RoHS: Compliant |
612 In Stock |
|
$2.4800 / $5.3800 | Buy Now |
DISTI #
54279056
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1846 | Americas - 594 |
|
$6.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-020-05.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-05.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, E.L.P | |
Body Breadth | 0.22 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERF8-020-05.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-05.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-020-07.0-L-DV-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-020-05.0-S-DV-K-TR vs ERF8-020-07.0-L-DV-K-TR |