Part Details for ERF8-020-01-S-D-RA-TR by Samtec Inc
Overview of ERF8-020-01-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-020-01-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W0086
|
Newark | .8Mm Edge Rate Socket Assembly Rohs Compliant: Yes |Samtec ERF8-020-01-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7200 / $6.2100 | Buy Now |
DISTI #
612-ERF8-020-01-S-D-RA-CT-ND
|
DigiKey | CONN SOCKET 40POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131 In Stock |
|
$6.1298 / $11.3100 | Buy Now |
DISTI #
ERF8-020-01-S-D-RA-TR
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-020-01-S-D-RA-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$6.7800 / $9.2400 | Buy Now |
DISTI #
200-ERF802001SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 391 |
|
$4.6900 / $8.5000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
ERF8-020-01-S-D-RA-TR
|
Avnet Abacus | Conn Edge Rate Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-020-01-S-D-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
5cd8e1cccd7c1c4c3830a354
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
ERF8-020-01-S-D-RA-TR
|
Toby Electronics | ERF8-RA - Samtec 0.80mm Edge Rate Rugged High-Speed Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$3.7692 / $7.2288 | Buy Now |
Part Details for ERF8-020-01-S-D-RA-TR
ERF8-020-01-S-D-RA-TR CAD Models
ERF8-020-01-S-D-RA-TR Part Data Attributes
|
ERF8-020-01-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-01-S-D-RA-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER |