-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4657
|
Newark | Erf8 Rohs Compliant: Yes |Samtec ERF8-020-01-L-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$5.5600 / $8.3600 | Buy Now |
DISTI #
SAM13548CT-ND
|
DigiKey | CONN SOCKET 40POS R/A SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$3.8329 / $6.7100 | Buy Now |
DISTI #
ERF8-020-01-L-D-RA
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-020-01-L-D-RA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$5.7100 / $7.7800 | Buy Now |
DISTI #
200-ERF802001LDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 181 |
|
$3.4200 / $7.1500 | Buy Now |
DISTI #
V36:1790_07860797
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks Date Code: 2244 | Americas - 400 |
|
$6.1000 | Buy Now |
DISTI #
V72:2272_07860797
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2246 Container: Cut Strips | Americas - 12 |
|
$6.1000 / $7.1500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
919 In Stock 199 Factory Stock |
|
$3.4200 / $7.1500 | Buy Now |
DISTI #
68506653
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2321 | Americas - 892 |
|
$6.3636 / $9.2978 | Buy Now |
DISTI #
67560372
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2244 | Americas - 400 |
|
$6.1000 | Buy Now |
DISTI #
65122653
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 12 |
|
$6.1000 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-020-01-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-01-L-D-RA-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERF8-020-01-L-D-RA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-01-L-D-RA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-FM-D-390 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ERF8-020-01-L-D-RA-TR vs ESQT-120-02-FM-D-390 |
39-51-7406 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ERF8-020-01-L-D-RA-TR vs 39-51-7406 |
95239-420H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ERF8-020-01-L-D-RA-TR vs 95239-420H |
ESQT-120-03-G-D-340 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ERF8-020-01-L-D-RA-TR vs ESQT-120-03-G-D-340 |
NPPN202FFKS-RC | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | ERF8-020-01-L-D-RA-TR vs NPPN202FFKS-RC |
71612-740L | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ERF8-020-01-L-D-RA-TR vs 71612-740L |
1-86450-7 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ERF8-020-01-L-D-RA-TR vs 1-86450-7 |
68791-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ERF8-020-01-L-D-RA-TR vs 68791-040 |
55-122-040A-MIL | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ERF8-020-01-L-D-RA-TR vs 55-122-040A-MIL |
ESQ-120-37-G-D-001 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ERF8-020-01-L-D-RA-TR vs ESQ-120-37-G-D-001 |