Part Details for ERF8-020-01-L-D-EM2-TR by Samtec Inc
Overview of ERF8-020-01-L-D-EM2-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ERF8-020-01-L-D-EM2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5266
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-020-01-L-D-EM2-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$3.2200 / $4.3500 | Buy Now |
DISTI #
52W9020
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-020-01-L-D-EM2-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $3.7800 | Buy Now |
DISTI #
SAM13547CT-ND
|
DigiKey | CONN SOCKET 40POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$3.0625 / $4.6300 | Buy Now |
DISTI #
ERF8-020-01-L-D-EM
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-020-01-L-D-EM) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 149 Factory Stock |
|
RFQ | |
DISTI #
200-ERF802001LDEM2TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Edge Mount RoHS: Compliant | 772 |
|
$3.0600 / $4.6300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
1126 In Stock 1200 On Order |
|
$2.9000 / $4.6900 | Buy Now |
DISTI #
76885754
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Edge Mount T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2352 | Americas - 1093 |
|
$3.8824 / $5.5176 | Buy Now |
DISTI #
85031486
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Edge Mount T/R RoHS: Compliant Min Qty: 149 Package Multiple: 149 | Americas - 149 |
|
$5.4500 | Buy Now |
DISTI #
000000000003173218
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$2.8100 / $4.6300 | Buy Now |
DISTI #
ERF8-020-01-L-D-EM2-TR
|
Avnet Abacus | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-020-01-L-D-EM2-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERF8-020-01-L-D-EM2-TR
ERF8-020-01-L-D-EM2-TR CAD Models
ERF8-020-01-L-D-EM2-TR Part Data Attributes
|
ERF8-020-01-L-D-EM2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-01-L-D-EM2-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.22 inch | |
Body Depth | 0.481 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.132 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for ERF8-020-01-L-D-EM2-TR
This table gives cross-reference parts and alternative options found for ERF8-020-01-L-D-EM2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-01-L-D-EM2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSMR-35S1-32E1-180 | Board Connector, 35 Contact(s), 1 Row(s), Female, 0.025 inch Pitch, Crimp Terminal, Guide Pin, Plug | Molex | ERF8-020-01-L-D-EM2-TR vs NSMR-35S1-32E1-180 |
20324-040E-11 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | ERF8-020-01-L-D-EM2-TR vs 20324-040E-11 |
205061040053863 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | ERF8-020-01-L-D-EM2-TR vs 205061040053863 |
2-829264-0 | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GREEN | TE Connectivity | ERF8-020-01-L-D-EM2-TR vs 2-829264-0 |
532993-9 | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | ERF8-020-01-L-D-EM2-TR vs 532993-9 |
ESA43DKJN | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | ERF8-020-01-L-D-EM2-TR vs ESA43DKJN |
PRD001-P2002GF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | ERF8-020-01-L-D-EM2-TR vs PRD001-P2002GF |
DF37NC-40DS-0.4V(52) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | ERF8-020-01-L-D-EM2-TR vs DF37NC-40DS-0.4V(52) |
2-172072-5 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, | Amphenol Communications Solutions | ERF8-020-01-L-D-EM2-TR vs 2-172072-5 |
1276S35U000 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | ERF8-020-01-L-D-EM2-TR vs 1276S35U000 |