-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7159
|
Newark | Conn, Stacking, Rcpt, 26P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-013-05.0-L-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$3.3000 / $3.9700 | Buy Now |
DISTI #
SAM13539CT-ND
|
DigiKey | CONN SOCKET 26POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$3.7344 / $6.7400 | Buy Now |
DISTI #
ERF8-013-05.0-L-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-013-05.0-L-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$3.7100 / $5.1000 | Buy Now |
DISTI #
200-ERF801305.0LDVLK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Shielded RoHS: Compliant | 1137 |
|
$2.8900 / $4.7800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
238 In Stock 124 Factory Stock |
|
$2.3800 / $4.7900 | Buy Now |
DISTI #
66322235
|
Verical | Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2302 | Americas - 231 |
|
$4.8055 / $6.3444 | Buy Now |
DISTI #
000000000002733605
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 124 |
|
$3.4400 / $5.6400 | Buy Now |
DISTI #
ERF8-013-05.0-L-DV-L-K-TR
|
Avnet Abacus | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-013-05.0-L-DV-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
238 In Stock 124 Factory Stock |
|
$2.3800 / $4.7900 | Buy Now |
DISTI #
5cd8e218cd7c1c4c3830fc79
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$2.3800 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-013-05.0-L-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-013-05.0-L-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |